BD2221G-TR | |
---|---|
DigiKey Part Number | BD2221GTR-ND - Tape & Reel (TR) BD2221GCT-ND - Cut Tape (CT) BD2221GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2221G-TR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2221G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59400 | ¥164.85 |
100 | ¥5.41600 | ¥541.60 |
250 | ¥5.06316 | ¥1,265.79 |
500 | ¥4.47434 | ¥2,237.17 |
1,000 | ¥3.53235 | ¥3,532.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29687 | ¥9,890.61 |
6,000 | ¥3.13201 | ¥18,792.06 |
15,000 | ¥3.01427 | ¥45,214.05 |