MAX489ESD+ | |
---|---|
DigiKey Part Number | MAX489ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX489ESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX489ESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
10 | ¥44.75000 | ¥447.50 |
50 | ¥42.30880 | ¥2,115.44 |
100 | ¥36.66740 | ¥3,666.74 |
250 | ¥34.78696 | ¥8,696.74 |
500 | ¥31.21442 | ¥15,607.21 |
1,000 | ¥26.32538 | ¥26,325.38 |
2,500 | ¥25.00912 | ¥62,522.80 |