BD18353EFV-ME2 | |
---|---|
DigiKey Part Number | 846-BD18353EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18353EFV-ME2CT-ND - Cut Tape (CT) 846-BD18353EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18353EFV-ME2 |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD18353EFV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.23100 | ¥212.31 |
25 | ¥20.07480 | ¥501.87 |
100 | ¥17.39820 | ¥1,739.82 |
250 | ¥16.50596 | ¥4,126.49 |
500 | ¥14.81066 | ¥7,405.33 |
1,000 | ¥12.49089 | ¥12,490.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.86638 | ¥29,665.95 |
5,000 | ¥11.42027 | ¥57,101.35 |