BD18351EFV-ME2 | |
---|---|
DigiKey Part Number | BD18351EFV-ME2TR-ND - Tape & Reel (TR) BD18351EFV-ME2CT-ND - Cut Tape (CT) BD18351EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18351EFV-ME2 |
Description | IC LED DRV CTRL PWM 6MA 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 6mA 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD18351EFV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | 6mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.56200 | ¥385.62 |
25 | ¥36.45680 | ¥911.42 |
100 | ¥31.59390 | ¥3,159.39 |
250 | ¥29.97392 | ¥7,493.48 |
500 | ¥26.89564 | ¥13,447.82 |
1,000 | ¥22.68312 | ¥22,683.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.05225 | ¥40,104.50 |