BD18333EUV-ME2 | |
---|---|
DigiKey Part Number | 846-BD18333EUV-ME2TR-ND - Tape & Reel (TR) 846-BD18333EUV-ME2CT-ND - Cut Tape (CT) 846-BD18333EUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18333EUV-ME2 |
Description | 24CH LINEAR LED DRIVER EMBEDDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output PWM Dimming 125mA 48-HTSSOP-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 125mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP-C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.60000 | ¥51.60 |
10 | ¥46.34900 | ¥463.49 |
25 | ¥43.81520 | ¥1,095.38 |
100 | ¥37.97320 | ¥3,797.32 |
250 | ¥36.02612 | ¥9,006.53 |
500 | ¥32.32604 | ¥16,163.02 |
1,000 | ¥27.26298 | ¥27,262.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.89985 | ¥51,799.70 |