BA2904FVM-TR | |
---|---|
DigiKey Part Number | BA2904FVMTR-ND - Tape & Reel (TR) BA2904FVMCT-ND - Cut Tape (CT) BA2904FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904FVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.23000 | ¥52.30 |
25 | ¥4.90960 | ¥122.74 |
100 | ¥4.00720 | ¥400.72 |
250 | ¥3.72168 | ¥930.42 |
500 | ¥3.16750 | ¥1,583.75 |
1,000 | ¥2.53404 | ¥2,534.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29645 | ¥6,889.35 |
6,000 | ¥2.13807 | ¥12,828.42 |
15,000 | ¥2.05888 | ¥30,883.20 |
30,000 | ¥1.97969 | ¥59,390.70 |