BU33SD2MG-MTR | |
---|---|
DigiKey Part Number | BU33SD2MGMTR-ND - Tape & Reel (TR) BU33SD2MGMCT-ND - Cut Tape (CT) BU33SD2MGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33SD2MG-MTR |
Description | IC REG LINEAR 3.3V 200MA 5SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU33SD2MG-MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.95720 | ¥98.93 |
100 | ¥3.23060 | ¥323.06 |
250 | ¥3.00084 | ¥750.21 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥2.04309 | ¥2,043.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85158 | ¥5,554.74 |
6,000 | ¥1.72388 | ¥10,343.28 |
15,000 | ¥1.66004 | ¥24,900.60 |
30,000 | ¥1.59619 | ¥47,885.70 |