BA2901YFV-CE2 | |
---|---|
DigiKey Part Number | BA2901YFV-CE2TR-ND - Tape & Reel (TR) BA2901YFV-CE2CT-ND - Cut Tape (CT) BA2901YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901YFV-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2901YFV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.66727 | ¥6,668.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.82880 | ¥145.72 |
100 | ¥4.78710 | ¥478.71 |
250 | ¥4.47468 | ¥1,118.67 |
500 | ¥3.95434 | ¥1,977.17 |
1,000 | ¥3.12186 | ¥3,121.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.35900 | ¥63.59 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.95710 | ¥495.71 |
250 | ¥4.63352 | ¥1,158.38 |
500 | ¥4.09470 | ¥2,047.35 |
1,000 | ¥3.23267 | ¥3,232.67 |