BA2903YFV-CE2 | |
---|---|
DigiKey Part Number | BA2903YFV-CE2TR-ND - Tape & Reel (TR) BA2903YFV-CE2CT-ND - Cut Tape (CT) BA2903YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903YFV-CE2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2903YFV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.69600 | ¥56.96 |
25 | ¥5.34880 | ¥133.72 |
100 | ¥4.36620 | ¥436.62 |
250 | ¥4.05576 | ¥1,013.94 |
500 | ¥3.45166 | ¥1,725.83 |
1,000 | ¥2.76137 | ¥2,761.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13591 | ¥5,339.77 |