Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,240 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.01718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 2V ~ 36V, ±1V ~ 18V | 4mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-SOIC (0.173", 4.40mm Width) | Surface Mount | 14-SOP | ||
413 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,500 : ¥2.13591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector | 2V ~ 36V, ±1V ~ 18V | 4mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 1mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-LSSOP (0.173", 4.40mm Width) | Surface Mount | 8-SSOP-B |