2SA2088U3T106 | |
---|---|
DigiKey Part Number | 2SA2088U3T106TR-ND - Tape & Reel (TR) 2SA2088U3T106CT-ND - Cut Tape (CT) 2SA2088U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2088U3T106 |
Description | TRANS PNP 60V 0.5A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2088U3T106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10590 | ¥110.59 |
500 | ¥0.98026 | ¥490.13 |
1,000 | ¥0.76286 | ¥762.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68275 | ¥2,048.25 |
6,000 | ¥0.66750 | ¥4,005.00 |
9,000 | ¥0.59122 | ¥5,320.98 |
30,000 | ¥0.58358 | ¥17,507.40 |
75,000 | ¥0.49586 | ¥37,189.50 |
150,000 | ¥0.47678 | ¥71,517.00 |