R5F1054AASP#50 | |
---|---|
DigiKey Part Number | 559-R5F1054AASP#50TR-ND - Tape & Reel (TR) 559-R5F1054AASP#50CT-ND - Cut Tape (CT) 559-R5F1054AASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1054AASP#50 |
Description | IC MCU 16BIT 16KB FLASH 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19400 | ¥131.94 |
25 | ¥12.44920 | ¥311.23 |
100 | ¥10.60780 | ¥1,060.78 |
250 | ¥9.96004 | ¥2,490.01 |
500 | ¥8.71510 | ¥4,357.55 |
1,000 | ¥7.22102 | ¥7,221.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.72304 | ¥16,807.60 |
5,000 | ¥6.47402 | ¥32,370.10 |
12,500 | ¥6.22501 | ¥77,812.62 |