LMH6555SQ/NOPB | |
---|---|
DigiKey Part Number | LMH6555SQ/NOPBTR-ND - Tape & Reel (TR) LMH6555SQ/NOPBCT-ND - Cut Tape (CT) LMH6555SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6555SQ/NOPB |
Description | IC DRIVER 1/0 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6555SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
10 | ¥74.79100 | ¥747.91 |
25 | ¥67.99360 | ¥1,699.84 |
100 | ¥61.19420 | ¥6,119.42 |
250 | ¥56.09464 | ¥14,023.66 |
500 | ¥50.99520 | ¥25,497.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.89568 | ¥45,895.68 |