1SS400CMT2R | |
---|---|
DigiKey Part Number | 846-1SS400CMT2RTR-ND - Tape & Reel (TR) 846-1SS400CMT2RCT-ND - Cut Tape (CT) 846-1SS400CMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400CMT2R |
Description | DIODE GEN PURP 80V 100MA VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400CMT2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
1,000 | ¥0.38061 | ¥380.61 |
2,000 | ¥0.32987 | ¥659.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.30597 | ¥2,447.76 |
16,000 | ¥0.25373 | ¥4,059.68 |
24,000 | ¥0.24925 | ¥5,982.00 |
56,000 | ¥0.22388 | ¥12,537.28 |
200,000 | ¥0.19403 | ¥38,806.00 |