TMC2340AH5C | |
---|---|
DigiKey Part Number | 2156-TMC2340AH5C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TMC2340AH5C |
Description | MICROPROCESSOR CIRCUIT PPGA120 |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 16 b 20 MHz 32 b Tuning 121-PPGA (34.16x34.16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resolution (Bits) | 16 b | |
Master fclk | 20 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 121-BPGA | |
Supplier Device Package | 121-PPGA (34.16x34.16) |