RURU5060 | |
---|---|
DigiKey Part Number | 2156-RURU5060-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURU5060 |
Description | DIODE AVALANCHE 600V 50A TO218 |
Customer Reference | |
Detailed Description | Diode 600 V 50A Chassis Mount TO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-218 | |
Operating Temperature - Junction | -65°C ~ 175°C |