TO-218-1 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
734 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 600 V | 50A | 2.1 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 500 µA @ 600 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
580 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 500 V | 50A | 1.6 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 500 µA @ 500 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
280 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 1000 V | 50A | 3 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 95 ns | 500 µA @ 1000 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
4,510 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 1200 V | 50A | 2.1 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 500 µA @ 1200 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
425 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 1200 V | 50A | 3.2 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 500 µA @ 1200 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
3,504 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 600 V | 50A | 1.6 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 500 µA @ 600 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
3,000 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 400 V | 80A | 1.6 V @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 500 µA @ 400 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
149 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 1000 V | 75A | 3 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 500 µA @ 1000 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
549 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 400 V | 75A | 2.1 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 500 µA @ 400 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
1,406 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 400 V | 100A | 1.6 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 500 µA @ 400 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
209 Marketplace | Unavailable | - | Bulk | Active | Standard | 500 V | 100A | 2.1 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 500 µA @ 500 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
1,097 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 700 V | 80A | 1.9 V @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 500 µA @ 700 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
274 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 800 V | 80A | 1.9 V @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 500 µA @ 800 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
2,668 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 1000 V | 50A | 1.9 V @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 500 µA @ 1000 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
305 Marketplace | Unavailable | - | Bulk | Active | Standard | 600 V | 100A | 1.6 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 250 µA @ 600 V | - | Through Hole | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
301 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 800 V | 150A | 1.9 V @ 150 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 500 µA @ 800 V | - | Chassis Mount | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 600 V | 100A | 1.6 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 250 µA @ 600 V | - | Through Hole | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 600 V | 150A | 1.6 V @ 150 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 250 µA @ 600 V | - | Through Hole | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard | 600 V | 80A | 1.6 V @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | Through Hole | TO-218-1 | TO-218 | - |