Harris Corporation Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,407 Marketplace | Unavailable | - | Bulk | Active | Standard | 400 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 2 µA @ 400 V | 15pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
11,097 Marketplace | Unavailable | - | Bulk | Obsolete | - | 300 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 150 µs | 2 µA @ 300 V | 10pF @ 4V, 1MHz | Through Hole | - | - | -65°C ~ 175°C | ||
3,500 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
17,203 Marketplace | Unavailable | - | Bulk | Active | Standard | 50 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 200 µA @ 50 V | 15pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
12,363 Marketplace | Unavailable | - | Bulk | Active | Standard | 400 V | 3A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 5 µA @ 400 V | 40pF @ 0V, 1MHz | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
2,616 Marketplace | Unavailable | - | Bulk | Active | Standard | 200 V | 5A | 1.1 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | 5 µs | 5 µA @ 200 V | - | Through Hole | Axial | Axial | -65°C ~ 175°C | ||
34,046 Marketplace | Unavailable | - | Bulk | Active | - | 50 V | 3A | 1.3 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 150 µs | 2 µA @ 50 V | 40pF @ 4V, 1MHz | Through Hole | - | - | -65°C ~ 175°C | ||
5,060 Marketplace | Unavailable | - | Bulk | Active | Standard | 800 V | 3A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 5 µA @ 800 V | 40pF @ 0V, 1MHz | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
3,746 Marketplace | Unavailable | - | Bulk | Active | Standard | 600 V | 1A | 2.1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 100 µA @ 600 V | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | -55°C ~ 150°C | ||
4,643 Marketplace | Unavailable | - | Bulk | Active | Standard | 100 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 3 µA @ 100 V | 100pF @ 4V, 1MHz | Through Hole | DO-204, Axial | AL-4 | -65°C ~ 175°C | ||
31,107 Marketplace | Unavailable | - | Bulk | Obsolete | - | 50 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 150 µs | 2 µA @ 50 V | 10pF @ 4V, 1MHz | Through Hole | - | - | -65°C ~ 175°C | ||
16,629 Marketplace | Unavailable | - | Bulk | Active | Standard | 200 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 200 V | 40pF @ 4V, 1MHz | Through Hole | SOD-64, Axial | SOD-64 | -65°C ~ 175°C | ||
1,808 Marketplace | Unavailable | - | Bulk | Active | Standard | 150 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 150 V | 45pF @ 4V, 1MHz | Through Hole | TO-204AE | TO-204AE | -65°C ~ 175°C | ||
10,780 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 100 V | 4A | 1 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 500 µA @ 100 V | - | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK | -65°C ~ 175°C | ||
4,500 Marketplace | Unavailable | - | Bulk | Active | Standard | 150 V | 4A | 1 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 150 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -65°C ~ 175°C | ||
1,286 Marketplace | Unavailable | - | Bulk | Obsolete | - | 500 V | 3A | 1.3 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 150 µs | 2 µA @ 500 V | 40pF @ 4V, 1MHz | Through Hole | - | - | -65°C ~ 175°C | ||
76,579 Marketplace | Unavailable | - | Bulk | Active | - | 600 V | 3A | 1.3 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 150 µs | 2 µA @ 600 V | 40pF @ 4V, 1MHz | Through Hole | - | - | -65°C ~ 175°C | ||
2,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,500 Marketplace | Unavailable | - | Bulk | Active | Standard | 150 V | 6A | 1 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 150 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -65°C ~ 175°C | ||
2,349 Marketplace | Unavailable | - | Bulk | Active | Standard | 100 V | 6A | 1 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 100 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -65°C ~ 175°C | ||
1,100 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,581 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 400 V | 4A | 2.1 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 400 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -65°C ~ 175°C | ||
10,858 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,640 Marketplace | Unavailable | - | Bulk | Obsolete | - | 100 V | 3A | 1.3 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 150 µs | 2 µA @ 100 V | 40pF @ 4V, 1MHz | Through Hole | - | - | -65°C ~ 175°C | ||
4,950 Marketplace | Unavailable | - | Bulk | Active | Avalanche | 400 V | 6A | 1.5 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 100 µA @ 400 V | - | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK | -65°C ~ 175°C |