A115F | |
---|---|
DigiKey Part Number | 2156-A115F-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | A115F |
Description | DIODE 50V 3A |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 µs | |
Current - Reverse Leakage @ Vr | 2 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Operating Temperature - Junction | -65°C ~ 175°C |