OPA2631U/2K5 | |
---|---|
DigiKey Part Number | 2156-OPA2631U/2K5-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2631U/2K5 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 68 MHz | |
-3db Bandwidth | 75 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 6mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |