Burr Brown Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 Marketplace | Unavailable | Bulk | Active | CMOS | 1 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.2 pA | 1 mV | 150µA | 15 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,000 Marketplace | Unavailable | Bulk | Active | CMOS | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | - | 0.6 pA | 2 mV | 750µA | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,988 Marketplace | Unavailable | Tube | Obsolete | CMOS | 1 | Rail-to-Rail | 0.03V/µs | 100 kHz | - | 1 pA | 60 µV | 20µA | 5 mA | 2.3 V | 5.5 V | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
3,269 Marketplace | Unavailable | - | Tube | Obsolete | General Purpose | 1 | - | - | - | - | - | - | - | 22 mA | 2.7 V | 36 V | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
10,850 Marketplace | Unavailable | Tube | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 3 MHz | - | 0.2 pA | 500 µV | 525µA | 9 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
6,629 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | - | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
11,000 Marketplace | Unavailable | Bulk | Obsolete | Voltage Feedback | 1 | - | 100V/µs | 68 MHz | 75 MHz | 11 µA | 2.5 mV | 6mA | 90 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6,000 Marketplace | Unavailable | Bulk | Obsolete | Voltage Feedback | 1 | - | 100V/µs | 68 MHz | 75 MHz | 11 µA | 2.5 mV | 6mA | 90 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,300 Marketplace | Unavailable | Bulk | Active | Voltage Feedback | 2 | - | 335V/µs | 200 MHz | 700 MHz | 4 µA | 1.5 mV | 11mA (x2 Channels) | 140 mA | 6 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
41,957 Marketplace | Unavailable | Tube | Obsolete | Voltage Feedback | 1 | - | 100V/µs | 68 MHz | 75 MHz | 11 µA | 2.5 mV | 6mA | 90 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,500 Marketplace | Unavailable | Bulk | Obsolete | Voltage Feedback | 1 | - | 100V/µs | 68 MHz | 75 MHz | 11 µA | 2.5 mV | 6mA | 90 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,500 Marketplace | Unavailable | - | Bulk | Obsolete | Voltage Feedback | 1 | - | 300V/µs | 340 MHz | - | 4 µA | 1 mV | 5.1mA | 110 mA | 9 V | 11 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,560 Marketplace | Unavailable | Tube | Obsolete | Voltage Feedback | 1 | - | 250V/µs | 140 MHz | 150 MHz | 25 µA | 3 mV | 12mA | 100 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
14,072 Marketplace | Unavailable | Tube | Obsolete | Voltage Feedback | 1 | - | 250V/µs | 140 MHz | 150 MHz | 25 µA | 3 mV | 12mA | 100 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,017 Marketplace | Unavailable | Tube | Obsolete | CMOS | 1 | Rail-to-Rail | 0.03V/µs | 100 kHz | - | 1 pA | 60 µV | 20µA | 5 mA | 2.3 V | 5.5 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
43,423 Marketplace | Unavailable | Tube | Obsolete | CMOS | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 0.2 pA | 1 mV | 150µA (x4 Channels) | 15 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
2,920 Marketplace | Unavailable | - | Tube | Obsolete | CMOS | 1 | Rail-to-Rail | 10V/µs | 7 MHz | - | - | - | - | 20 mA | 3.5 V | 12 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,990 Marketplace | Unavailable | Tube | Obsolete | J-FET | 1 | - | 3.5V/µs | 1 MHz | - | 5 pA | 1.5 mV | 220µA | 60 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
5,284 Marketplace | Unavailable | - | Tube | Obsolete | Voltage Feedback | 1 | - | 1800V/µs | 250 MHz | 400 MHz | 8 µA | 6 V | 5.1mA | 150 mA | 10 V | 32 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
9,475 Marketplace | Unavailable | Tube | Obsolete | Voltage Feedback | 1 | - | 100V/µs | 68 MHz | 75 MHz | 11 µA | 2.5 mV | 6mA | 90 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,057 Marketplace | Unavailable | Tube | Obsolete | CMOS | 4 | Rail-to-Rail | 0.03V/µs | 100 kHz | - | 1 pA | 60 µV | 20µA (x4 Channels) | 5 mA | 2.3 V | 5.5 V | -40°C ~ 85°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
9,251 Marketplace | Unavailable | - | Tube | Obsolete | Voltage Feedback | 1 | - | 300V/µs | 340 MHz | - | 4 µA | 1 mV | 5.1mA | 110 mA | 9 V | 11 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,053 Marketplace | Unavailable | - | Bulk | Active | J-FET | 1 | - | 10V/µs | 4 MHz | - | 5 pA | 200 µV | 1.5mA | 25 mA | 9 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
862 Marketplace | Unavailable | Bulk | Active | CMOS | 4 | Rail-to-Rail | 2V/µs | 3 MHz | - | 0.2 pA | 200 µV | 150µA (x4 Channels) | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
52,500 Marketplace | Unavailable | Bulk | Active | Voltage Feedback | 2 | - | 100V/µs | 68 MHz | 75 MHz | 11 µA | 2.5 mV | 6mA (x2 Channels) | 90 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |