NCV210SQT2G | |
---|---|
DigiKey Part Number | 2156-NCV210SQT2G-488-ND |
Manufacturer | |
Manufacturer Product Number | NCV210SQT2G |
Description | NCV210 - IC CURR SENSE 1 CIRCUIT |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCV210SQT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 25 kHz | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |