SN74AHCT02RGYR | |
---|---|
DigiKey Part Number | 296-13907-2-ND - Tape & Reel (TR) 296-13907-1-ND - Cut Tape (CT) 296-13907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02RGYR |
Description | IC GATE NOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.69640 | ¥67.41 |
100 | ¥2.00540 | ¥200.54 |
250 | ¥1.81756 | ¥454.39 |
500 | ¥1.50438 | ¥752.19 |
1,000 | ¥1.12820 | ¥1,128.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77574 | ¥2,327.22 |