IPP60R520CP | |
---|---|
DigiKey Part Number | 2156-IPP60R520CP-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R520CP |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.8A (Tc) 66W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 520mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |