CD74HC4511E | |
---|---|
DigiKey Part Number | 296-14537-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4511E |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.98300 | ¥79.83 |
25 | ¥7.57280 | ¥189.32 |
100 | ¥6.22030 | ¥622.03 |
250 | ¥5.81516 | ¥1,453.79 |
500 | ¥5.13882 | ¥2,569.41 |
1,000 | ¥4.05695 | ¥4,056.95 |
2,500 | ¥3.78651 | ¥9,466.27 |
5,000 | ¥3.59720 | ¥17,986.00 |