CD4541BNS | |
---|---|
DigiKey Part Number | 2156-CD4541BNS-ND |
Manufacturer | |
Manufacturer Product Number | CD4541BNS |
Description | IC OSC PROG TIMER 100KHZ 14SO |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Mounting Type | Surface Mount |