CD4093BM | |
---|---|
DigiKey Part Number | 2156-CD4093BM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4093BM |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |