CD4093BMT | |
---|---|
DigiKey Part Number | 296-CD4093BMTTR-ND - Tape & Reel (TR) 296-CD4093BMTCT-ND - Cut Tape (CT) 296-CD4093BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BMT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥9.41000 | ¥94.10 |
25 | ¥7.97720 | ¥199.43 |
100 | ¥6.35950 | ¥635.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.09168 | ¥1,522.92 |
500 | ¥5.38340 | ¥2,691.70 |
1,250 | ¥4.25014 | ¥5,312.68 |
2,500 | ¥3.96680 | ¥9,917.00 |
6,250 | ¥3.76844 | ¥23,552.75 |
12,500 | ¥3.62677 | ¥45,334.62 |