MAX674ESA+ | |
---|---|
DigiKey Part Number | MAX674ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX674ESA+ |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.15% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX674ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13V ~ 33V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.44000 | ¥102.44 |
10 | ¥94.12100 | ¥941.21 |
25 | ¥90.22120 | ¥2,255.53 |
100 | ¥79.49130 | ¥7,949.13 |
300 | ¥75.58970 | ¥22,676.91 |
500 | ¥70.71300 | ¥35,356.50 |
1,000 | ¥64.86086 | ¥64,860.86 |