AD587KQ/+ | |
---|---|
DigiKey Part Number | 2156-AD587KQ/+-ND |
Manufacturer | |
Manufacturer Product Number | AD587KQ/+ |
Description | VOLTAGE REFERENCE, 10V |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 36V | |
Current - Supply | 4mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |