AD587JNZ | |
---|---|
DigiKey Part Number | 505-AD587JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD587JNZ |
Description | IC VREF SERIES 0.1% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD587JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13.5V ~ 36V | |
Current - Supply | 4mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |
10 | ¥131.71000 | ¥1,317.10 |
50 | ¥126.24880 | ¥6,312.44 |
100 | ¥111.23460 | ¥11,123.46 |
250 | ¥105.77576 | ¥26,443.94 |
500 | ¥98.95146 | ¥49,475.73 |