REF01CPZ | |
---|---|
DigiKey Part Number | REF01CPZ-ND |
Manufacturer | |
Manufacturer Product Number | REF01CPZ |
Description | IC VREF SERIES 1% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF01CPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 8 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 65ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13V ~ 33V | |
Current - Supply | 1.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.54500 | ¥485.45 |
50 | ¥45.89600 | ¥2,294.80 |
100 | ¥39.77650 | ¥3,977.65 |
250 | ¥37.73652 | ¥9,434.13 |
500 | ¥33.86084 | ¥16,930.42 |
1,000 | ¥28.55731 | ¥28,557.31 |
2,500 | ¥27.12946 | ¥67,823.65 |