A315B | |
---|---|
DigiKey Part Number | 2156-A315B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | A315B |
Description | DIODE GEN PURP 200V 3A AL-4 |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole AL-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | AL-4 | |
Operating Temperature - Junction | -65°C ~ 175°C |