DO-204, Axial Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,407 Marketplace | Unavailable | - | Bulk | Active | Standard | 400 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 2 µA @ 400 V | 15pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
17,203 Marketplace | Unavailable | - | Bulk | Active | Standard | 50 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 200 µA @ 50 V | 15pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
4,643 Marketplace | Unavailable | - | Bulk | Active | Standard | 100 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 3 µA @ 100 V | 100pF @ 4V, 1MHz | Through Hole | DO-204, Axial | AL-4 | -65°C ~ 175°C | ||
2,940 Marketplace | Unavailable | - | Bulk | Active | Standard | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 3 µA @ 200 V | 100pF @ 4V, 1MHz | Through Hole | DO-204, Axial | AL-4 | -65°C ~ 175°C | ||
959 Marketplace | Unavailable | - | Bulk | Active | Standard | 200 V | 2.5A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | 45pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
1,164 Marketplace | Unavailable | - | Bulk | Active | Standard | 50 V | 6A | 975 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 50 V | 100pF @ 4V, 1MHz | Through Hole | DO-204, Axial | AL-4 | -65°C ~ 175°C | ||
2,853 Marketplace | Unavailable | - | Bulk | Active | Standard | 200 V | 6A | 975 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 100pF @ 4V, 1MHz | Through Hole | DO-204, Axial | AL-4 | -65°C ~ 175°C | ||
989 Marketplace | Unavailable | - | Bulk | Active | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 2 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | Standard | 100 V | 2.5A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 100 V | 45pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
901 Marketplace | Unavailable | - | Bulk | Active | Standard | 200 V | 2A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | 45pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C | ||
890 Marketplace | Unavailable | - | Bulk | Active | Standard | 150 V | 2.5A | 950 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 150 V | 45pF @ 4V, 1MHz | Through Hole | DO-204, Axial | DO-204 | -65°C ~ 175°C |