1V5KE47A | |
---|---|
DigiKey Part Number | 2156-1V5KE47A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1V5KE47A |
Description | TVS DIODE 40.2VWM 64.8VC DO201AD |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package |