DO-201AD TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,181 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,250 : ¥1.33806 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | - | 1 | 15.3V | 17.1V | 25.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | |||
1,785 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,250 : ¥1.33806 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Zener | - | 1 | 58.1V | 64.6V | 92V | 16.3A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,765 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,250 : ¥2.22624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 30.8V | 34.2V | 49.9V | 30.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,248 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,250 : ¥2.22624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 33.3V | 37.1V | 53.9V | 28A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,192 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,250 : ¥2.22624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 53V | 58.9V | 85V | 17.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
16,350 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 15.3V | 17.1V | 26.2V | 59.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
2,897 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 49A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
7,500 In Stock | 1,250 : ¥2.16916 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 342V | 380V | 548V | 4A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
9,101 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 376V | 418V | 602V | 2.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 70.1V | 77.9V | 113V | 13.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,250 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 154V | 171V | 246V | 6.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
16,120 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 53V | 58.9V | 85V | 17.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
2,250 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 17.1V | 19V | 27.7V | 54.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
11,502 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 28.2V | 31.4V | 45.7V | 33A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
6,250 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 43.6V | 48.5V | 70.1V | 21.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
3,770 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 77.8V | 86.5V | 125V | 12A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
8,750 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 40.2V | 44.7V | 64.8V | 23.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,659 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 77.8V | 86.5V | 125V | 12A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
2,498 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 300V | 333V | 482V | 3.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
21,000 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 185V | 209V | 328V | 4.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
5,020 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 20.5V | 22.8V | 33.2V | 45.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 102V | 114V | 165V | 9.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,250 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 13.6V | 15.2V | 22.5V | 67A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,220 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 25.6V | 28.5V | 41.4V | 36.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD | ||
1,054 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 6.4V | 7.13V | 11.3V | 133A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AD, Axial | DO-201AD |