Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥25.74600 | ¥257.46 |
25 | ¥25.52600 | ¥638.15 |
50 | ¥23.35360 | ¥1,167.68 |
100 | ¥19.00900 | ¥1,900.90 |
250 | ¥17.37984 | ¥4,344.96 |
500 | ¥15.75052 | ¥7,875.26 |
1,000 | ¥13.84953 | ¥13,849.53 |
5,000 | ¥13.44355 | ¥67,217.75 |