Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 In Stock | 1 : ¥24.38000 Bulk | Bulk | Active | 1 Ohms | ±5% | 30W | Wirewound | ±300ppm/°C | -55°C ~ 250°C | Flame Proof, Moisture Resistant, Safety | Ceramic | Brackets | 2.953" L x 0.748" W (75.00mm x 19.00mm) | - | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - | |||
747 In Stock | 1 : ¥24.38000 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 30W | Wirewound | ±300ppm/°C | -55°C ~ 250°C | Flame Proof, Moisture Resistant, Safety | Ceramic | Brackets | 2.953" L x 0.748" W (75.00mm x 19.00mm) | - | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - | |||
0 In Stock Check Lead Time | 30 : ¥32.51367 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 40W | Wirewound | ±300ppm/°C | -55°C ~ 250°C | Flame Proof, Moisture Resistant, Safety | Ceramic | Brackets | 3.543" L x 0.748" W (90.00mm x 19.00mm) | 0.787" (20.00mm) | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - |