SQBW402R2JFASTON | |
---|---|
DigiKey Part Number | A103826-ND |
Manufacturer | |
Manufacturer Product Number | SQBW402R2JFASTON |
Description | RES CHAS MNT 2.2 OHM 5% 40W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥32.51367 | ¥975.41 |
60 | ¥30.24500 | ¥1,814.70 |
90 | ¥25.10289 | ¥2,259.26 |
300 | ¥22.68370 | ¥6,805.11 |
750 | ¥20.11281 | ¥15,084.61 |
1,500 | ¥19.05430 | ¥28,581.45 |
3,000 | ¥18.75182 | ¥56,255.46 |