RSC-1000-50 | |
---|---|
DigiKey Part Number | 696-RSC-1000-50-ND |
Manufacturer | |
Manufacturer Product Number | RSC-1000-50 |
Description | CURRENT SHUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSC-1000-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 2.500" W (114.30mm x 63.50mm) | |
Height - Seated (Max) | 2.150" (54.60mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.36000 | ¥419.36 |
10 | ¥352.26600 | ¥3,522.66 |
25 | ¥341.48200 | ¥8,537.05 |
50 | ¥323.50900 | ¥16,175.45 |
100 | ¥296.57920 | ¥29,657.92 |