Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 140°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 5.886" L x 2.500" W (149.50mm x 63.50mm) | |
Height - Seated (Max) | 1.008" (25.60mm) | |
Lead Style | M3 Threaded | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,551.85000 | ¥2,551.85 |
10 | ¥2,098.86900 | ¥20,988.69 |