RSA-100-50 | |
---|---|
DigiKey Part Number | 696-1594-ND |
Manufacturer | |
Manufacturer Product Number | RSA-100-50 |
Description | RES CHAS MNT 500 UOHM .25% 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±0.25% 5W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-100-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 5W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.42000 | ¥160.42 |
10 | ¥132.52300 | ¥1,325.23 |
100 | ¥111.00150 | ¥11,100.15 |