Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 5W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.000" L x 1.250" W (152.40mm x 31.75mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.02000 | ¥370.02 |
10 | ¥310.82300 | ¥3,108.23 |
25 | ¥301.30640 | ¥7,532.66 |
50 | ¥285.44840 | ¥14,272.42 |
100 | ¥261.68750 | ¥26,168.75 |