RTQ2569-50GQW-QA | |
---|---|
DigiKey Part Number | 1028-RTQ2569-50GQW-QATR-ND - Tape & Reel (TR) 1028-RTQ2569-50GQW-QACT-ND - Cut Tape (CT) 1028-RTQ2569-50GQW-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2569-50GQW-QA |
Description | IC REG LINEAR 5V 100MA 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.13720 | ¥228.43 |
100 | ¥7.50400 | ¥750.40 |
250 | ¥7.01488 | ¥1,753.72 |
500 | ¥6.19926 | ¥3,099.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.89415 | ¥7,341.22 |
3,000 | ¥4.56787 | ¥13,703.61 |
7,500 | ¥4.33947 | ¥32,546.03 |
10,500 | ¥4.17634 | ¥43,851.57 |