RTQ2131BGQW-QA | |
---|---|
DigiKey Part Number | RTQ2131BGQW-QATR-ND - Tape & Reel (TR) RTQ2131BGQW-QACT-ND - Cut Tape (CT) RTQ2131BGQW-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2131BGQW-QA |
Description | IC REG BUCK ADJ 1A 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.55700 | ¥255.57 |
25 | ¥24.16000 | ¥604.00 |
100 | ¥20.93910 | ¥2,093.91 |
250 | ¥19.86544 | ¥4,966.36 |
500 | ¥17.82512 | ¥8,912.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.36820 | ¥12,552.30 |
3,000 | ¥7.79108 | ¥23,373.24 |
7,500 | ¥7.50251 | ¥56,268.82 |
10,500 | ¥7.21396 | ¥75,746.58 |