RTQ2569-33GQW-QA | |
---|---|
DigiKey Part Number | 1028-RTQ2569-33GQW-QATR-ND - Tape & Reel (TR) 1028-RTQ2569-33GQW-QACT-ND - Cut Tape (CT) 1028-RTQ2569-33GQW-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2569-33GQW-QA |
Description | IC REG LINEAR 3.3V 100MA 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24680 | ¥724.68 |
250 | ¥6.77440 | ¥1,693.60 |
500 | ¥5.98676 | ¥2,993.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.72639 | ¥7,089.59 |
3,000 | ¥4.41129 | ¥13,233.87 |
7,500 | ¥4.19072 | ¥31,430.40 |
10,500 | ¥4.03318 | ¥42,348.39 |