RT9471GQW(2) | |
---|---|
DigiKey Part Number | 1028-RT9471GQW(2)TR-ND - Tape & Reel (TR) 1028-RT9471GQW(2)CT-ND - Cut Tape (CT) 1028-RT9471GQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9471GQW(2) |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | RT9471GQW(2) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.7V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.77400 | ¥227.74 |
25 | ¥21.52920 | ¥538.23 |
100 | ¥18.65920 | ¥1,865.92 |
250 | ¥17.70232 | ¥4,425.58 |
500 | ¥15.88432 | ¥7,942.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.42208 | ¥17,133.12 |
3,000 | ¥10.63438 | ¥31,903.14 |
7,500 | ¥10.24049 | ¥76,803.68 |