RT9300AGE

DigiKey Part Number
1028-RT9300AGETR-ND - Tape & Reel (TR)
1028-RT9300AGECT-ND - Cut Tape (CT)
1028-RT9300AGEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9300AGE
Description
IC LED DRVR LIN PWM 20MA SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 20mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.62200¥46.22
25¥4.34480¥108.62
100¥3.54500¥354.50
250¥3.29312¥823.28
500¥2.80266¥1,401.33
1,000¥2.24210¥2,242.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.73432¥5,202.96
Manufacturers Standard Package