RT9300AGE | |
---|---|
DigiKey Part Number | 1028-RT9300AGETR-ND - Tape & Reel (TR) 1028-RT9300AGECT-ND - Cut Tape (CT) 1028-RT9300AGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9300AGE |
Description | IC LED DRVR LIN PWM 20MA SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 20mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.62200 | ¥46.22 |
25 | ¥4.34480 | ¥108.62 |
100 | ¥3.54500 | ¥354.50 |
250 | ¥3.29312 | ¥823.28 |
500 | ¥2.80266 | ¥1,401.33 |
1,000 | ¥2.24210 | ¥2,242.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73432 | ¥5,202.96 |