RT8097BHGE | |
---|---|
DigiKey Part Number | 1028-1465-2-ND - Tape & Reel (TR) 1028-1465-1-ND - Cut Tape (CT) 1028-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097BHGE |
Description | IC REG BUCK ADJ 2A SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.84600 | ¥96.15 |
100 | ¥3.07740 | ¥307.74 |
250 | ¥2.85744 | ¥714.36 |
500 | ¥2.41792 | ¥1,208.96 |
1,000 | ¥1.86840 | ¥1,868.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70350 | ¥5,110.50 |
6,000 | ¥1.59361 | ¥9,561.66 |
15,000 | ¥1.48370 | ¥22,255.50 |
30,000 | ¥1.40677 | ¥42,203.10 |